NXP BUK7528-100A technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7528-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.