NXP BUK7610-55AL,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 6.212nF |
| Max Dual Supply Voltage | 55V |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.7mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7610-55AL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.