NXP BUK7614-55,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 142W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7614-55,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.