NXP BUK7628-100A,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.1nF |
| Max Dual Supply Voltage | 100V |
| Max Power Dissipation | 166W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7628-100A,118 to view detailed technical specifications.
No datasheet is available for this part.