NXP BUK762R9-40E technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 234W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK762R9-40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.