NXP BUK764R0-55B technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Nominal Vgs | 3V |
| Power Dissipation | 300W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK764R0-55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.