
The BUK78150-55A is a 55V N-Channel MOSFET with a continuous drain current of 5.5A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-223 plastic package and is RoHS compliant. It has a threshold voltage of 3V and turn-on and turn-off delay times of 3ns and 8ns, respectively.
NXP BUK78150-55A technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 170pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 3ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK78150-55A to view detailed technical specifications.
No datasheet is available for this part.