NXP BUK78150-55A,135 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 230pF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK78150-55A,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.