NXP BUK7880-55,135 technical specifications.
| Package/Case | TO-261-4 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7880-55,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.