The BUK7909-75AIE is a TO-220 packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source breakdown voltage of 75V. The device is RoHS compliant and lead free, and is packaged in a rail/tube format with 50 units per package. The MOSFET has a power dissipation of 272W and is suitable for high current applications.
NXP BUK7909-75AIE technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 9mR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 185ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7909-75AIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.