
The BUK7C06-40AITE,118 is an N-Channel Power MOSFET from NXP, featuring a maximum drain to source breakdown voltage of 40V and a continuous drain current of 155A. It has a maximum power dissipation of 272W and operates within a temperature range of -55°C to 175°C. This device is packaged in a SOT package and is RoHS compliant.
NXP BUK7C06-40AITE,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 155A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.3nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7C06-40AITE,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
