The BUK7E07-55B,127 is a N-CHANNEL TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 119A. It features a maximum power dissipation of 203W and a maximum operating temperature of 175°C. The device is packaged in a SOT package and is RoHS compliant. The MOSFET has a drain to source resistance of 14.2mR and a turn-off delay time of 77ns.
NXP BUK7E07-55B,127 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 14.2mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.76nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 203W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 203W |
| Rds On Max | 7.1mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7E07-55B,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.