NXP BUK7L06-34ARC,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 34V |
| Input Capacitance | 4.533nF |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK7L06-34ARC,127 to view detailed technical specifications.
No datasheet is available for this part.