NXP BUK7Y12-55B technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 61.8A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| Resistance | 0.0082R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y12-55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.