NXP BUK7Y4R4-40EX technical specifications.
| Package/Case | SOT |
| Color | Black |
| Diameter | 0.76inch |
| Drain to Source Voltage (Vdss) | 40V |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Brass, Plastic |
| Max Dual Supply Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Plating | Tin, Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y4R4-40EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.