NXP BUK7Y54-75B,115 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 21.4A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 803pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 59W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Rds On Max | 54mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y54-75B,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.