NXP BUK9209-40B technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP BUK9209-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.