NXP BUK9518-55,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.6nF |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9518-55,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.