The BUK953R5-60E,127 is a high-power N-channel TrenchMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum continuous drain current of 120A and a maximum drain to source breakdown voltage of 60V. The device is packaged in a TO-220-3 package and is RoHS compliant. It is suitable for high-power applications where a high current and low on-resistance are required.
NXP BUK953R5-60E,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.87mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 109ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 13.49nF |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 293W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 158ns |
| Turn-On Delay Time | 54.2ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK953R5-60E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.