NXP BUK954R8-60E,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 9.71nF |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 234W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TrenchMOS™ |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK954R8-60E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.