The BUK96180-100A is a 100V N-Channel MOSFET with a continuous drain current of 11A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-404 case and is compliant with RoHS regulations. With a nominal Vgs of 1.5V, this MOSFET is suitable for high-power applications.
NXP BUK96180-100A technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 54W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK96180-100A to view detailed technical specifications.
No datasheet is available for this part.