NXP BUK962R1-40E,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 13.16nF |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 293W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 151ns |
| Turn-On Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK962R1-40E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.