NXP BUK962R5-60E technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK962R5-60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.