N-channel TrenchMOS logic level FET in a 4-pin SC-73 package. Features 100V drain-to-source breakdown voltage and 4.6A continuous drain current. Offers a low 173mΩ drain-to-source resistance at Vgs=10V. Operates across a -55°C to 150°C temperature range with 8W maximum power dissipation. Includes fast switching characteristics with turn-on delay of 7ns and fall time of 25ns. Lead-free and RoHS compliant.
NXP BUK98180-100A,115 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 173mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 619pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Rds On Max | 173mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK98180-100A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.