
NXP BUK9875-100A technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9875-100A to view detailed technical specifications.
No datasheet is available for this part.
