Transistor MOSFET N-CH 100V 7A 4-Pin (3+Tab) SC-73 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Compliant |