NXP BUK9C1R3-40EJ technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Power Dissipation | 349W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.3mR |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9C1R3-40EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.