NXP BUK9E1R6-30E,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 111ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 16.15nF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 349W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 184ns |
| Turn-On Delay Time | 71ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9E1R6-30E,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.