NXP BUK9E1R9-40E technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 110°C |
| Max Power Dissipation | 182W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BUK9E1R9-40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.