NXP BUK9Y58-75B technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 20.73A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60.4W |
| Nominal Vgs | 1.65V |
| Reach SVHC Compliant | No |
| Resistance | 0.047R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9Y58-75B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.