Mosfet Transistor, N Channel, 100 A, 60 V, 0.004 Ohm, 10 V, 1.7 V
NXP BUK9Y6R0-60E technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195W |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9Y6R0-60E to view detailed technical specifications.
No datasheet is available for this part.