
The BUT11A is a TO-220AB flange mount transistor from NXP. It features a collector emitter breakdown voltage of 450V and a current rating of 5A. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C. The BUT11A is suitable for high-power applications, with a maximum power dissipation of 100W.
NXP BUT11A technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 450V |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUT11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.