NXP BUT11APX technical specifications.
| Collector Base Voltage (VCBO) | 1kV |
| Collector-emitter Voltage-Max | 450V |
| Current Rating | 5A |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 32W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for NXP BUT11APX to view detailed technical specifications.
No datasheet is available for this part.