The BUT11APX-1200,127 is a bipolar junction transistor from NXP, packaged in a TO-220-3 plastic full pack. It features a collector-emitter breakdown voltage of 550V, a maximum collector current of 6A, and a maximum power dissipation of 32W. The transistor is RoHS compliant and is available in quantities of 1000, packaged in rail or tube packaging for through-hole mounting.
NXP BUT11APX-1200,127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 550V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 6A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUT11APX-1200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.