NXP BUT11APX,127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUT11APX,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
