NXP BUV20 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Polarity | NPN |
| DC Rated Voltage | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for NXP BUV20 to view detailed technical specifications.
No datasheet is available for this part.