NXP BUX85 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 800mV |
| Current Rating | 2A |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Collector Current | 3A |
| Max Power Dissipation | 40W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUX85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
