
The BUX87P is a NPN transistor with a collector-emitter breakdown voltage of 450V and a collector-emitter saturation voltage of 1V. It can handle a maximum collector current of 500mA and a maximum power dissipation of 42W. The transistor is packaged in a SOT-82 plastic package with a through-hole mount. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
NXP BUX87P technical specifications.
| Package/Case | SOT-82 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11.1mm |
| Length | 7.8mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BUX87P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
