NXP BY229X-200,127 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 66A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 135ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BY229X-200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
