NXP BY329X-1200,127 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 71A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 145ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BY329X-1200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
