
The BY359-1500,127 is a general purpose rectifier diode with a maximum reverse voltage of 1.5kV and average rectified current of 10A. It is packaged in a TO-220-2 case and is suitable for through hole mounting. The diode is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a reverse recovery time of 600ns, making it suitable for use in high-frequency applications.
NXP BY359-1500,127 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.5kV |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 600ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BY359-1500,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
