NXP BY459-1500,127 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 1.5kV |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BY459-1500,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
