
The BYC10B-600,118 is a surface mount general purpose rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage of 600V and a maximum forward current of 10A. The device is packaged in a TO-263-3 plastic package and is RoHS compliant. The BYC10B-600,118 has a reverse recovery time of 55ns and a maximum surge current of 71A.
NXP BYC10B-600,118 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 71A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 71A |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC10B-600,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
