The BYC15-600PQ is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum forward current of 15A. The diode is packaged in a TO-220-2 case and is mounted through a hole. It has a reverse recovery time of 18ns and a maximum reverse current of 10uA.
NXP BYC15-600PQ technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 18ns |
| Reverse Voltage (DC) | 600V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC15-600PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.