NXP BYC20DX-600PQ technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Reverse Recovery Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC20DX-600PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.