NXP BYC30X600P 127 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Natural Thermal Resistance | 3.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC30X600P 127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.