NXP BYC8B-600PQP technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYC8B-600PQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.