NXP BYD17G,115 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | MELF |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BYD17G,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
