
The BYD37M,115 is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 1uA. The diode is packaged in a MELF package and is mounted on a surface mount. It is not RoHS compliant.
NXP BYD37M,115 technical specifications.
| Average Rectified Current | 600mA |
| Package/Case | MELF |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 20A |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BYD37M,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
