
NXP BYQ28E-200/H,127 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 55A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 55A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYQ28E-200/H,127 to view detailed technical specifications.
No datasheet is available for this part.
